4TPG220M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 7,450
Unit Price: €1.67000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: €0.82000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4TPG220M

DigiKey Part Number
P16591TR-ND - Tape & Reel (TR)
P16591CT-ND - Cut Tape (CT)
P16591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TPG220M
Description
CAP TANT POLY 220UF 4V 1411
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
EDA/CAD Models
4TPG220M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
B15G
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes