
25SVPG120MX | |
|---|---|
DigiKey Part Number | 10-25SVPG120MXTR-ND - Tape & Reel (TR) 10-25SVPG120MXCT-ND - Cut Tape (CT) 10-25SVPG120MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPG120MX |
Description | AP ALUM POLY 120UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPG120MX Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 120 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.73800 | €7.38 |
| 50 | €0.56580 | €28.29 |
| 100 | €0.51160 | €51.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.38531 | €346.78 |
| 1,800 | €0.36056 | €649.01 |
| 2,700 | €0.34807 | €939.79 |
| 4,500 | €0.33415 | €1,503.67 |
| 6,300 | €0.32597 | €2,053.61 |
| 9,000 | €0.31806 | €2,862.54 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.40300 |
