
GS-14M | |
|---|---|
DigiKey Part Number | 1110-2705-ND |
Manufacturer | |
Manufacturer Product Number | GS-14M |
Description | SENSOR PROX INDUC 5MM CYL 3M CBL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M14 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | Requires Amplifier | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | - | |
Termination Style | Cable Leads | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M14 | |
Base Product Number |