18 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J180V

DigiKey Part Number
10-ERJ-U08J180VTR-ND - Tape & Reel (TR)
10-ERJ-U08J180VCT-ND - Cut Tape (CT)
10-ERJ-U08J180VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J180V
Description
RES 18 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J180V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.06800€0.68
25€0.05320€1.33
50€0.04480€2.24
100€0.03820€3.82
250€0.03160€7.90
500€0.02782€13.91
1,000€0.02481€24.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.02043€102.15
10,000€0.01902€190.20
15,000€0.01832€274.80
25,000€0.01758€439.50
35,000€0.01715€600.25
50,000€0.01674€837.00
60,000€0.01655€993.00
120,000€0.01593€1,911.60
125,000€0.01590€1,987.50
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17080