
ERJ-U02F1152X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F1152XTR-ND - Tape & Reel (TR) 10-ERJ-U02F1152XCT-ND - Cut Tape (CT) 10-ERJ-U02F1152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F1152X |
Description | RES 11.5K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F1152X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.03760 | €0.94 |
| 50 | €0.03120 | €1.56 |
| 100 | €0.02620 | €2.62 |
| 250 | €0.02124 | €5.31 |
| 500 | €0.01840 | €9.20 |
| 1,000 | €0.01618 | €16.18 |
| 5,000 | €0.01264 | €63.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01184 | €118.40 |
| 20,000 | €0.01101 | €220.20 |
| 30,000 | €0.01060 | €318.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |