
ERA-8APB5620V | |
|---|---|
DigiKey Part Number | P18490TR-ND - Tape & Reel (TR) P18490CT-ND - Cut Tape (CT) P18490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB5620V |
Description | RES SMD 562 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB5620V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.48500 | €4.85 |
| 25 | €0.45040 | €11.26 |
| 50 | €0.42560 | €21.28 |
| 100 | €0.40280 | €40.28 |
| 250 | €0.37560 | €93.90 |
| 500 | €0.35724 | €178.62 |
| 1,000 | €0.34075 | €340.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.33078 | €1,653.90 |
| 10,000 | €0.31899 | €3,189.90 |
| 15,000 | €0.31278 | €4,691.70 |
| 25,000 | €0.30562 | €7,640.50 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71980 |