100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E101XV

DigiKey Part Number
10-EEE-FK1E101XVTR-ND - Tape & Reel (TR)
10-EEE-FK1E101XVCT-ND - Cut Tape (CT)
10-EEE-FK1E101XVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E101XV
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E101XV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.327" (8.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.09000€1.09
10€0.65600€6.56
50€0.53580€26.79
100€0.48410€48.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€0.37792€340.13
1,800€0.32151€578.72
2,700€0.31613€853.55
4,500€0.31060€1,397.70
6,300€0.30259€1,906.32
9,000€0.30171€2,715.39
10,800€0.29244€3,158.35
21,600€0.29102€6,286.03
22,500€0.29096€6,546.60
Manufacturers Standard Package
Unit Price without VAT:€1.09000
Unit Price with VAT:€1.32980