
ECQ-E6473KF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E6473KF3CT-ND - Cut Tape (CT) 10-ECQ-E6473KF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E6473KF3 |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6473KF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.256" W (12.00mm x 6.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.35900 | €3.59 |
| 50 | €0.28200 | €14.10 |
| 100 | €0.25640 | €25.64 |
| 500 | €0.20984 | €104.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.17736 | €177.36 |
| 2,000 | €0.16650 | €333.00 |
| 3,000 | €0.16107 | €483.21 |
| 5,000 | €0.15504 | €775.20 |
| 7,000 | €0.15152 | €1,060.64 |
| 10,000 | €0.14813 | €1,481.30 |
| 12,000 | €0.14653 | €1,758.36 |
| 24,000 | €0.14112 | €3,386.88 |
| 25,000 | €0.14084 | €3,521.00 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64660 |