
DA4X106U0R | |
|---|---|
DigiKey Part Number | DA4X106U0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA4X106U0R |
Description | BRIDGE RECT 1P 80V 100MA MINI4G4 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Surface Mount Mini4-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DA4X106U0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 100 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-61AB | |
Supplier Device Package | Mini4-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.07747 | €232.41 |
| 6,000 | €0.07097 | €425.82 |
| 9,000 | €0.06762 | €608.58 |
| 15,000 | €0.06385 | €957.75 |
| 21,000 | €0.06160 | €1,293.60 |
| 30,000 | €0.05941 | €1,782.30 |
| 75,000 | €0.05777 | €4,332.75 |
| Unit Price without VAT: | €0.07747 |
|---|---|
| Unit Price with VAT: | €0.09451 |

