
20SVPK68M | |
|---|---|
DigiKey Part Number | P124162TR-ND - Tape & Reel (TR) P124162CT-ND - Cut Tape (CT) P124162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPK68M |
Description | CAP ALUM POLY 68UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 68 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPK68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Ripple Current @ High Frequency | 880 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.67100 | €6.71 |
| 50 | €0.64240 | €32.12 |
| 100 | €0.61360 | €61.36 |
| 500 | €0.50948 | €254.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.37694 | €565.41 |
| 3,000 | €0.34518 | €1,035.54 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.51280 |