LCP-12x12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZP-D0UB00-00U6

Digi-Key Part Number
1537-1208-ND
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZP-D0UB00-00U6
Supplier
Description
LED EMITTER VIOLET 5CH STARBOARD
Detailed Description
LED Lighting COBs Engines Modules LED Module series Violet Starboard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tray
Part Status
Active
Type
LED Module
Color
Violet
CCT (K)
-
Wavelength
398nm (395nm ~ 400nm)
Configuration
Starboard
Luminous Flux @ Current/Temperature
-
Current - Test
4 x 700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
22V
Lumens/Watt @ Current - Test
-
Current - Max
1A
CRI (Color Rendering Index)
-
Viewing Angle
130°
Features
-
Size / Dimension
28.30mm Dia
Height
8.10mm
Light Emitting Surface (LES)
10.50mm Dia
Lens Type
Domed
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
LZP-D0UB00-00U6-ND
1537-1208
Standard Package25