
LZC-C0UA00-00U4 | |
|---|---|
DigiKey Part Number | 475-LZC-C0UA00-00U4-ND |
Manufacturer | |
Manufacturer Product Number | LZC-C0UA00-00U4 |
Description | EMITTER UV 390NM 1A |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm 44V 1A 95° Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 390nm | |
Voltage - Forward (Vf) (Typ) | 44V | |
Viewing Angle | 95° | |
Orientation | Top View | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Screw Mount | |
Package / Case | Star Array |