cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ4-00G108-0G23

Digi-Key Part Number
LZ4-00G108-0G23-ND - Tape & Reel (TR)
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZ4-00G108-0G23
Supplier
Description
LED LZ4 GREEN 525NM SMD
Detailed Description
LED Lighting Color series Green 525nm (520nm ~ 530nm) 2828 (7070 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Color
Green
Wavelength
525nm (520nm ~ 530nm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
13.9V
Lumens/Watt @ Current - Test
65 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
657lm (445lm ~ 868lm)
Temperature - Test
25°C
Viewing Angle
100°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.154" (3.90mm)
Thermal Resistance of Package
2.8°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package250