Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 147.0 CFM (4.12m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD9238-12HBVXE

DigiKey Part Number
1053-OD9238-12HBVXE-ND
Manufacturer
Manufacturer Product Number
OD9238-12HBVXE
Description
FAN AXIAL 92X38MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 147.0 CFM (4.12m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
147.0 CFM (4.12m³/min)
Static Pressure
1.400 in H2O (348.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
67.1dB(A)
Power (Watts)
36 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
3A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Factory Stock: 1,300
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€26.00000€26.00
10€20.88600€208.86
25€19.01160€475.29
50€17.68200€884.10
100€17.18450€1,718.45
Manufacturers Standard Package
Unit Price without VAT:€26.00000
Unit Price with VAT:€31.72000