New at DigiKey
DC Input Module Output Module 12mA 5VDC Output 4 ~ 16VAC/DC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC5B

DigiKey Part Number
5528-IDC5B-ND
Manufacturer
Manufacturer Product Number
IDC5B
Description
G1 DC OR AC DIGITAL INPUT, 4-16
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DC Input Module Output Module 12mA 5VDC Output 4 ~ 16VAC/DC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Standard
Manufacturer
Opto 22
Voltage - Input
4 ~ 16VAC/DC
Series
Current - Input
45 mA
Packaging
Box
Voltage - Output
5VDC
Part Status
Active
Current - Output
12mA
Type
DC Input Module
Turn On Time
50µs
Color
White
Turn Off Time
100µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€30.42000€30.42
Manufacturers Standard Package
Unit Price without VAT:€30.42000
Unit Price with VAT:€37.11240