
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 90 ~ 140VAC | |
Current - Input | 5 mA | |
Voltage - Output | 24VDC | |
Current - Output | 15mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.45000 | €33.45 |
| 10 | €28.42900 | €284.29 |
| 100 | €24.16840 | €2,416.84 |
| Unit Price without VAT: | €33.45000 |
|---|---|
| Unit Price with VAT: | €40.80900 |