


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Option NV | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | CDMA, EDGE, EV-DO, GPRS, GSM, HSDPA, HSPA+, HSUPA, UMTS | |
Frequency | 801MHz | |
Applications | General Purpose | |
Interface | RJ-45 Ethernet | |
Sensitivity | - | |
Power - Output | 32.2dB | |
Data Rate (Max) | 14.4Mbps | |
Base Product Number |