


TIP147FTU | |
|---|---|
DigiKey Part Number | TIP147FTU-ND |
Manufacturer | |
Manufacturer Product Number | TIP147FTU |
Description | TRANS PNP DARL 100V 10A TO-3PF |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 10 A 125 W Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | TIP147FTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 10A | |
Current - Collector Cutoff (Max) | 2mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 4V | |
Power - Max | 125 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.91000 | €2.91 |
| 30 | €1.58033 | €47.41 |
| Unit Price without VAT: | €2.91000 |
|---|---|
| Unit Price with VAT: | €3.55020 |