


SZMM5Z8V2T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z8V2T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z8V2T5GCT-ND - Cut Tape (CT) 488-SZMM5Z8V2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z8V2T5G |
Description | DIODE ZENER 8.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±6.1% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23000 | €2.30 |
| 100 | €0.14530 | €14.53 |
| 500 | €0.10846 | €54.23 |
| 1,000 | €0.09655 | €96.55 |
| 2,000 | €0.08653 | €173.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | €0.07098 | €567.84 |
| 16,000 | €0.06500 | €1,040.00 |
| 24,000 | €0.06195 | €1,486.80 |
| 40,000 | €0.05853 | €2,341.20 |
| 56,000 | €0.05650 | €3,164.00 |
| 80,000 | €0.05453 | €4,362.40 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |