
SZESDM3551N2T5G | |
|---|---|
DigiKey Part Number | 488-SZESDM3551N2T5GTR-ND - Tape & Reel (TR) 488-SZESDM3551N2T5GCT-ND - Cut Tape (CT) 488-SZESDM3551N2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESDM3551N2T5G |
Description | TVS DIODE 5.5VWM 8.2VC 2X2DFN |
Customer Reference | |
Detailed Description | 8.2V Clamp 9.9A (8/20µs) Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | SZESDM3551N2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 8.2V | |
Current - Peak Pulse (10/1000µs) | 9.9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 21pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package |