
SZ1SMB5940BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5940BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5940BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5940BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5940BT3G |
Description | DIODE ZENER 43V 3W SMB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5940BT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
Impedance (Max) (Zzt) 53 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 32.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5940BT3G | onsemi | 14,597 | 1SMB5940BT3GOSCT-ND | €0.46000 | Parametric Equivalent |
| 1SMB5940B-13 | Diodes Incorporated | 151 | 31-1SMB5940B-13CT-ND | €0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.60600 | €6.06 |
| 100 | €0.39660 | €39.66 |
| 500 | €0.30632 | €153.16 |
| 1,000 | €0.27725 | €277.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.22756 | €568.90 |
| 5,000 | €0.20954 | €1,047.70 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.18340 |