NCT375, NCV6357, NCV881930 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCT375, NCV6357, NCV881930 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Automotive ADAS Preregulator
STR-ADAS-PREREGULATOR-GEVK Flexible ADAS Power Solution | Datasheet Preview

STR-ADAS-PREREGULATOR-GEVK

DigiKey Part Number
488-STR-ADAS-PREREGULATOR-GEVK-ND
Manufacturer
Manufacturer Product Number
STR-ADAS-PREREGULATOR-GEVK
Description
EVAL BOARD FOR NCT375 NCV6357
Customer Reference
Detailed Description
NCT375, NCV6357, NCV881930 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
3.3V, 5V
Current - Output
10A, 5A
Voltage - Input
6V ~ 16V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
NCT375, NCV6357, NCV881930
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.