


NZ8F3V9MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F3V9MX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F3V9MX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F3V9MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F3V9MX2WT5G |
Description | DIODE ZENER 3.9V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±6.41% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.41% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13000 | €1.30 |
| 100 | €0.08050 | €8.05 |
| 500 | €0.05888 | €29.44 |
| 1,000 | €0.05189 | €51.89 |
| 2,000 | €0.04599 | €91.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | €0.03408 | €272.64 |
| 16,000 | €0.03081 | €492.96 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |