
NXH008P120M3F1PG | |
|---|---|
DigiKey Part Number | 5556-NXH008P120M3F1PG-ND |
Manufacturer | |
Manufacturer Product Number | NXH008P120M3F1PG |
Description | MOSFET 2N-CH 1200V 145A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 145A (Tc) 382W (Tj) Chassis Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.4V @ 60mA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 419nC @ 18V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 8334pF @ 800V |
Part Status Active | Power - Max 382W (Tj) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 145A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 10.9mOhm @ 120A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €90.38000 | €90.38 |
| 28 | €71.33607 | €1,997.41 |
| Unit Price without VAT: | €90.38000 |
|---|---|
| Unit Price with VAT: | €110.26360 |