Similar
Similar

NTGD3149CT1G | |
|---|---|
DigiKey Part Number | NTGD3149CT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTGD3149CT1G |
Description | MOSFET N/P-CH 20V 3.2A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.2A, 2.4A 900mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGD3149CT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.2A, 2.4A | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 387pF @ 10V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |

