Similar
Similar

NSVMMUN2236LT1G | |
|---|---|
DigiKey Part Number | 488-NSVMMUN2236LT1GTR-ND - Tape & Reel (TR) 488-NSVMMUN2236LT1GCT-ND - Cut Tape (CT) 488-NSVMMUN2236LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMUN2236LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMUN2236LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08800 | €0.88 |
| 100 | €0.05460 | €5.46 |
| 500 | €0.03962 | €19.81 |
| 1,000 | €0.03476 | €34.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.02857 | €85.71 |
| 6,000 | €0.02543 | €152.58 |
| 9,000 | €0.02383 | €214.47 |
| 15,000 | €0.02203 | €330.45 |
| 21,000 | €0.02096 | €440.16 |
| 30,000 | €0.01992 | €597.60 |
| 75,000 | €0.01764 | €1,323.00 |
| 150,000 | €0.01623 | €2,434.50 |
| 300,000 | €0.01505 | €4,515.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |

