Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SC-70 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBC858AWT1G

DigiKey Part Number
2156-NSVBC858AWT1G-488-ND
Manufacturer
Manufacturer Product Number
NSVBC858AWT1G
Description
TRANS PNP 30V 0.1A SC70
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SC-70 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NSVBC858AWT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70 (SOT323)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:156000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8,696€0.02582€224.53
Unit Price without VAT:€0.02582
Unit Price with VAT:€0.03150