
NLSV2T244DR2G | |
|---|---|
DigiKey Part Number | NLSV2T244DR2GOSTR-ND - Tape & Reel (TR) NLSV2T244DR2GOSCT-ND - Cut Tape (CT) NLSV2T244DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSV2T244DR2G |
Description | IC XLTR VL UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLSV2T244DR2G Models |
Category | Voltage - VCCB 0.9 V ~ 4.5 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Over Voltage Protection, Power-Off Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0.9 V ~ 4.5 V |