
NL3HS3124AMNTWG | |
|---|---|
DigiKey Part Number | 488-NL3HS3124AMNTWGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL3HS3124AMNTWG |
Description | IC MUX ANLG DIFF 2CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, USB Switch IC 2 Channel 20-QFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer onsemi | -3db Bandwidth 6.3GHz |
Packaging Tape & Reel (TR) | Features Bi-Directional, USB 3.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications DisplayPort, PCIe, USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 20-VFQFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 20-QFN (2.5x4.5) |
On-State Resistance (Max) 6Ohm (Typ) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.49265 | €1,477.95 |
| Unit Price without VAT: | €0.49265 |
|---|---|
| Unit Price with VAT: | €0.60103 |
