
NCV51200MNTXG | |
|---|---|
DigiKey Part Number | NCV51200MNTXGOSTR-ND - Tape & Reel (TR) NCV51200MNTXGOSCT-ND - Cut Tape (CT) NCV51200MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51200MNTXG |
Description | IC REG LDO DDR 1OUT 10DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV51200MNTXG Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications LDO (Linear), DDR | Package / Case 10-VFDFN Exposed Pad |
Voltage - Input 1.1V ~ 3.5V | Supplier Device Package 10-DFN (3x3) |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9040GQW(2) | Richtek USA Inc. | 3,197 | 1028-RT9040GQW(2)CT-ND | €0.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.71800 | €7.18 |
| 25 | €0.64880 | €16.22 |
| 100 | €0.57310 | €57.31 |
| 250 | €0.53696 | €134.24 |
| 500 | €0.51518 | €257.59 |
| 1,000 | €0.50389 | €503.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.46124 | €1,383.72 |
| 6,000 | €0.45071 | €2,704.26 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.20780 |









