
NCS32100IMNGEVB | |
|---|---|
DigiKey Part Number | 488-NCS32100IMNGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCS32100IMNGEVB |
Description | EVAL BOARD FOR NCS32100 |
Customer Reference | |
Detailed Description | NCS32100 - Sensor Signal Conditioner Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | NCS32100 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |