Similar
Similar



NCP508MT15TBG | |
|---|---|
DigiKey Part Number | 488-NCP508MT15TBGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP508MT15TBG |
Description | IC REG LINEAR 1.5V 50MA 6-WDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-WDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP508MT15TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 50mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 1.9 mA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.16347 | €490.41 |
| 6,000 | €0.15898 | €953.88 |
| 9,000 | €0.15672 | €1,410.48 |
| 15,000 | €0.15423 | €2,313.45 |
| 21,000 | €0.15277 | €3,208.17 |
| 30,000 | €0.15136 | €4,540.80 |
| Unit Price without VAT: | €0.16347 |
|---|---|
| Unit Price with VAT: | €0.19943 |
