
NCP1562-100WEVBG | |
|---|---|
DigiKey Part Number | NCP1562-100WEVBGOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1562-100WEVBG |
Description | EVAL BOARD FOR NCP1562100W |
Customer Reference | |
Detailed Description | NCP1562-100W - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 30A | |
Voltage - Input | 33V ~ 76V | |
Regulator Topology | Forward Converter | |
Frequency - Switching | 350kHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP1562-100W | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €268.94000 | €268.94 |
| Unit Price without VAT: | €268.94000 |
|---|---|
| Unit Price with VAT: | €328.10680 |

