
NCP1342PD90WGEVB | |
|---|---|
DigiKey Part Number | 488-NCP1342PD90WGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP1342PD90WGEVB |
Description | EVAL BOARD FOR NCP1342PD90 |
Customer Reference | |
Detailed Description | NCP1342PD90 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 90W | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | NCP1342PD90 | |
Note | - | |
Base Product Number |