
NCP12510ASN65T1G | |
|---|---|
DigiKey Part Number | NCP12510ASN65T1GOSTR-ND - Tape & Reel (TR) NCP12510ASN65T1GOSCT-ND - Cut Tape (CT) NCP12510ASN65T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12510ASN65T1G |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 35V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.35800 | €3.58 |
| 25 | €0.32120 | €8.03 |
| 100 | €0.27990 | €27.99 |
| 250 | €0.26024 | €65.06 |
| 500 | €0.24842 | €124.21 |
| 1,000 | €0.23868 | €238.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.22665 | €679.95 |
| 6,000 | €0.22076 | €1,324.56 |
| 9,000 | €0.21781 | €1,960.29 |
| 15,000 | €0.21454 | €3,218.10 |
| 21,000 | €0.21263 | €4,465.23 |
| 30,000 | €0.21080 | €6,324.00 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.62220 |