



NCP114ASN120T2G | |
|---|---|
DigiKey Part Number | 488-NCP114ASN120T2GTR-ND - Tape & Reel (TR) 488-NCP114ASN120T2GCT-ND - Cut Tape (CT) 488-NCP114ASN120T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114ASN120T2G |
Description | IC REG LINEAR 1.2V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP114ASN120T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15000 | €1.50 |
| 25 | €0.13240 | €3.31 |
| 100 | €0.11340 | €11.34 |
| 250 | €0.10436 | €26.09 |
| 500 | €0.09892 | €49.46 |
| 1,000 | €0.09442 | €94.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08886 | €266.58 |
| 6,000 | €0.08614 | €516.84 |
| 9,000 | €0.08477 | €762.93 |
| 15,000 | €0.08327 | €1,249.05 |
| 21,000 | €0.08238 | €1,729.98 |
| 30,000 | €0.08153 | €2,445.90 |
| 75,000 | €0.07971 | €5,978.25 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |