


NCP114AMX285TCG | |
|---|---|
DigiKey Part Number | 488-NCP114AMX285TCGTR-ND - Tape & Reel (TR) 488-NCP114AMX285TCGCT-ND - Cut Tape (CT) 488-NCP114AMX285TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX285TCG |
Description | IC REG LINEAR 2.85V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-UDFN (1.0x1.0) |
Voltage - Output (Min/Fixed) 2.85V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09700 | €0.97 |
| 25 | €0.08480 | €2.12 |
| 100 | €0.07210 | €7.21 |
| 250 | €0.06588 | €16.47 |
| 500 | €0.06220 | €31.10 |
| 1,000 | €0.05914 | €59.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.05376 | €161.28 |
| 6,000 | €0.05197 | €311.82 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |
