
NCIV9410 | |
|---|---|
DigiKey Part Number | 488-NCIV9410-ND |
Manufacturer | |
Manufacturer Product Number | NCIV9410 |
Description | DGTL ISO 5KV 4CH I2C/SPI 16-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 4 Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 80ns | |
Rise / Fall Time (Typ) | 3ns, 2ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.34000 | €5.34 |
| 10 | €4.09600 | €40.96 |
| 50 | €3.59920 | €179.96 |
| 100 | €3.44540 | €344.54 |
| 250 | €3.28292 | €820.73 |
| 500 | €3.18496 | €1,592.48 |
| 1,000 | €3.10436 | €3,104.36 |
| 2,500 | €3.01927 | €7,548.18 |
| Unit Price without VAT: | €5.34000 |
|---|---|
| Unit Price with VAT: | €6.51480 |