
NC7NZ34L8X-L22185 | |
|---|---|
DigiKey Part Number | 488-NC7NZ34L8X-L22185TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7NZ34L8X-L22185 |
Description | IC BUFF 1.65V 8-UQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Output 8-UQFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-UFQFN |
Logic Type Buffer, Non-Inverting | Supplier Device Package 8-UQFN (1.6x1.6) |
Number of Elements 3 | Base Product Number |
Number of Bits per Element 1 |