


MUN5332DW1T1G | |
|---|---|
DigiKey Part Number | 488-MUN5332DW1T1GTR-ND - Tape & Reel (TR) 488-MUN5332DW1T1GCT-ND - Cut Tape (CT) 488-MUN5332DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5332DW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13000 | €1.30 |
| 100 | €0.08110 | €8.11 |
| 500 | €0.05952 | €29.76 |
| 1,000 | €0.05252 | €52.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04359 | €130.77 |
| 6,000 | €0.03907 | €234.42 |
| 9,000 | €0.03677 | €330.93 |
| 15,000 | €0.03418 | €512.70 |
| 21,000 | €0.03264 | €685.44 |
| 30,000 | €0.03115 | €934.50 |
| 75,000 | €0.02787 | €2,090.25 |
| 150,000 | €0.02585 | €3,877.50 |
| 300,000 | €0.02440 | €7,320.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |
