MJW3281A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 178
Unit Price: €4.32000
Datasheet
Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 200 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJW3281A

DigiKey Part Number
MJW3281AOS-ND
Manufacturer
Manufacturer Product Number
MJW3281A
Description
TRANS NPN 230V 15A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 230 V 15 A 30MHz 200 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
MJW3281A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 7A, 5V
Mfr
Power - Max
200 W
Packaging
Tube
Frequency - Transition
30MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
230 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
2V @ 1A, 10A
Base Product Number
Current - Collector Cutoff (Max)
50µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJW3281AGonsemi178MJW3281AGOS-ND€4.32000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable