
MJD3055RLG | |
|---|---|
DigiKey Part Number | 488-MJD3055RLGTR-ND - Tape & Reel (TR) 488-MJD3055RLGCT-ND - Cut Tape (CT) 488-MJD3055RLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD3055RLG |
Description | TRANS NPN 60V 10A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V |
Mfr | Power - Max 1.75 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 2MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 8V @ 3.3A, 10A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD3055T4G | onsemi | 634 | MJD3055T4GOSCT-ND | €1.08000 | Parametric Equivalent |
| NJVMJD3055T4G | onsemi | 2,165 | NJVMJD3055T4GOSCT-ND | €1.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.67800 | €6.78 |
| 100 | €0.44610 | €44.61 |
| 500 | €0.34642 | €173.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | €0.27466 | €494.39 |
| 3,600 | €0.25265 | €909.54 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.31760 |