Photodiode 420nm 110ps 8-WBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode 420nm 110ps 8-WBGA
SiPM Sensors | Gen3 LiDAR System Demo

MICROFJ-30035-TSV-TR

DigiKey Part Number
5556-MICROFJ-30035-TSV-TR-ND - Tape & Reel (TR)
5556-MICROFJ-30035-TSV-TRCT-ND - Cut Tape (CT)
5556-MICROFJ-30035-TSV-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROFJ-30035-TSV-TR
Description
SENSOR PHOTODIODE 420NM 8WBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Photodiode 420nm 110ps 8-WBGA
Datasheet
 Datasheet
EDA/CAD Models
MICROFJ-30035-TSV-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
110ps
Manufacturer
onsemi
Voltage - DC Reverse (Vr) (Max)
24.7 V
Series
Current - Dark (Typ)
1.9µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active Area
9.43mm²
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Wavelength
420nm
Mounting Type
Surface Mount
Spectral Range
200nm ~ 900nm
Package / Case
8-WBGA
Diode Type
Avalanche
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€18.53000€18.53
5€16.91600€84.58
10€16.31600€163.16
25€15.59960€389.99
50€15.10900€755.45
100€14.70670€1,470.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€12.93321€38,799.63
Manufacturers Standard Package
Unit Price without VAT:€18.53000
Unit Price with VAT:€22.60660