MC74HC1G32DTT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: €0.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,011
Unit Price: €0.09000
Datasheet

Similar


Texas Instruments
In Stock: 72,715
Unit Price: €0.10000
Datasheet

Similar


Texas Instruments
In Stock: 42,269
Unit Price: €0.80000
Datasheet

Similar


Texas Instruments
In Stock: 8,221
Unit Price: €0.09000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19,348
Unit Price: €0.14000
Datasheet
OR Gate IC 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Gate IC 1 Channel 5-TSOP
5-TSOP

MC74HC1G32DTT1

DigiKey Part Number
MC74HC1G32DTT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC1G32DTT1
Description
IC GATE OR 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC1G32DTT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes