Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74ACT125DR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74ACT125DR2G-QTR-ND - Tape & Reel (TR) 488-MC74ACT125DR2G-QCT-ND - Cut Tape (CT) 488-MC74ACT125DR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT125DR2G-Q |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT125DG | onsemi | 1,328 | MC74ACT125DGOS-ND | €0.30673 | Parametric Equivalent |
| MC74ACT125DR2G | onsemi | 2,490 | MC74ACT125DR2GOSCT-ND | €0.29000 | Parametric Equivalent |
| NLV74ACT125DR2G | onsemi | 2,500 | 488-NLV74ACT125DR2GCT-ND | €0.22888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.17900 | €1.79 |
| 25 | €0.15960 | €3.99 |
| 100 | €0.13710 | €13.71 |
| 250 | €0.12648 | €31.62 |
| 500 | €0.12008 | €60.04 |
| 1,000 | €0.11478 | €114.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.10920 | €273.00 |
| 5,000 | €0.10584 | €529.20 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31720 |
