
MC100EL56DWR2G | |
|---|---|
DigiKey Part Number | 488-MC100EL56DWR2GTR-ND - Tape & Reel (TR) 488-MC100EL56DWR2GCT-ND - Cut Tape (CT) 488-MC100EL56DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EL56DWR2G |
Description | IC DIFF DIG MULTPL 2X2:1 20-SOIC |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 2 x 2:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL56DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential Digital Multiplexer | |
Circuit | 2 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.09000 | €10.09 |
| Unit Price without VAT: | €10.09000 |
|---|---|
| Unit Price with VAT: | €12.30980 |