


FPF2290BUCX-F130 | |
|---|---|
DigiKey Part Number | FPF2290BUCX-F130TR-ND - Tape & Reel (TR) FPF2290BUCX-F130CT-ND - Cut Tape (CT) FPF2290BUCX-F130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2290BUCX-F130 |
Description | IC PWR SWITCH N-CHAN 1:1 12WLCSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12-WLCSP (1.29x1.83) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 33mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.29x1.83) | |
Package / Case | ||
Base Product Number |