


FAN6291QHMTCX | |
|---|---|
DigiKey Part Number | FAN6291QHMTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN6291QHMTCX |
Description | IC SECONDARY SIDE CTRLR 14TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | Up to 16V | |
Voltage - Supply | 16V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |