
CM1213-08MR | |
|---|---|
DigiKey Part Number | CM1213-08MROSTR-ND - Tape & Reel (TR) CM1213-08MROSCT-ND - Cut Tape (CT) CM1213-08MROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1213-08MR |
Description | TVS DIODE 3.3VWM 8.8VC 10MSOP |
Customer Reference | |
Detailed Description | 8.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | CM1213-08MR Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 8 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Reverse Standoff (Typ) 3.3V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 8.8V (Typ) |




