
CAV93C66YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV93C66YE-GT3TR-ND - Tape & Reel (TR) 488-CAV93C66YE-GT3CT-ND - Cut Tape (CT) 488-CAV93C66YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C66YE-GT3 |
Description | IC EEPROM 4KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C66YE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8, 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.52000 | €5.20 |
| 25 | €0.50600 | €12.65 |
| 50 | €0.49560 | €24.78 |
| 100 | €0.48490 | €48.49 |
| 250 | €0.47056 | €117.64 |
| 500 | €0.45966 | €229.83 |
| 1,000 | €0.44879 | €448.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.34534 | €1,036.02 |
| 6,000 | €0.33679 | €2,020.74 |
| 9,000 | €0.33183 | €2,986.47 |
| 15,000 | €0.32566 | €4,884.90 |
| 21,000 | €0.32163 | €6,754.23 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.67100 |